EX22B | Panasonic

Diffuse mode sensor, 0.16 m, NPN, 12-24 VDC, cable connection, IP67, EX22B

Order No.: 28G1324
EAN: 4099889431148
MPN:
EX22B
EX22B
Series: EX-20
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
119.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.6664 €
Diffuse mode sensor, 160mm, NPN, Cable
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version diffuse mode sensor
Output NPN
Detecting distance 0.16 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detecting distance
Output
Version
Power supply
Connection
Voltage
Activation time
Degree of protection (IP)