EX32B | Panasonic

Diffuse mode sensor, 0.05 m, NPN, 12-24 VDC, cable connection, IP67, EX32B

Order No.: 28G1384
EAN: 4099889431360
MPN:
EX32B
EX32B
Series: EX-30
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
108.3971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.3971 €
Diffuse mode sensor, 50mm, NPN, cable
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version diffuse mode sensor
Output NPN
Detecting distance 0.05 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power supply
Output
Version
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power supply
Output
Version
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
Diffuse mode sensor, 0.05 m, PNP, 12-24 VDC, cable connection, IP67, EX32APN
Order No.:
 28G1382
Manufacturer:
 Panasonic
Manufacturer SKU:
 EX32APN
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.16 € *
1 pcs.
127.1634 €
3 pcs.
123.3554 €
10 pcs.
119.1071 €
25 pcs.
115.9179 €
100 pcs.
110.8366 €
13 mA
PNP
diffuse mode sensor
0.05 m
cable connection
12-24 VDC
0.5 ms
IP67