2624-1103 | WAGO

PCB terminal, 3 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-1103

Order No.: 09H3532
EAN: 4055143578318
MPN:
2624-1103
Series: 2624
WAGO
2624-1103 WAGO PCB Terminal Blocks Image 1
2624-1103 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

PCB terminal, 2624-1103, WAGO

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
  • Pollution degree: 2
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-10
Width 16.5 mm
Colour gray
Height 19.4 mm
Contact distance RM 5/8.2
Cable cross-section 0.2-6.0 mm²
Rated voltage 400 V
Rated current 41 A
Pin number 3 pole
Grid 5 mm
Depth 16.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes