34.51.7.060.0010 | Finder

Relay, 1 Form C (NO/NC), 60 V (DC), 19.7 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.060.0010

Order No.: 29G9525
EAN: 8012823217253
MPN:
34.51.7.060.0010
345170600010
Series: 34
Finder
34.51.7.060.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
9.5438 €

Industrial relay, 34.51.7.060.0010, FINDER

Features

  • PCB mount
  • Ultra slim
  • Sensitive coil
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Bottling plant
  • Packaging machines
  • Labelling machines
  • Road / tunnel lighting
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 60 V
Coil type monostable
Coil resistance 19.7 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes