TLHG4400 | Vishay

LED, THT, Ø 3 mm, green, 565 nm, 2.5 mcd to 0.013 cd, 60°, TLHG4400

Order No.: 68S8910
EAN: 4099879011190
MPN:
TLHG4400
Series: TLH.44..
Vishay
TLHG4400 Vishay LEDs
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 389 pcs.
Next delivery: 1,320 pcs. on 2024-10-17
Leadtime: 15 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2559 €
250 pcs.
0.2130 €
1000 pcs.
0.1833 €
2500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

High efficiency LED, TLHG4400, VISHAY

The TLHG4400 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.

Features

  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications

  • Status lights
  • Off / on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 3.2 mm
On-State Voltage 3 V
Forward Current 30 mA
diameter 3 mm
Colour of the LED green
Length 3.2 mm
Light intensity min. 0.0025 cd
Light intensity typ. 0.013 cd
Lens green
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin PH
Customs tariff number 85414100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes