829 120 55 | Werma

LED flashing light, Ø 98 mm, red, 24 VDC, IP65

Order No.: 32M3667
EAN: 4099891539368
MPN:
829 120 55
829.120.55
Series: 829
Werma
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
182.9268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
182.93 € *
Price list
Quantity
Price per unit*
1 pcs.
182.9268 €
3 pcs.
177.4409 €
10 pcs.
171.3481 €
25 pcs.
166.7785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal and alarm beacons, type Werma 826/828/829.

Degree of protection: IP 65 for indoor and outdoor installation, protected against sabotage, the dome can only be removed with a tool, with pressure compensating valve against the accumulation of condensed water, for cable diameters from 7.0 to 11 mm, 2x0.75 mm² to 2x1.5 mm². Flat mount, or wall mount with separately available mounting bracket. Additional protective wire basket for all flat mount units. Case: ABS/PC shutter, polycarbonate dome, transparent. Operating temperatures: –20 to +50 °C.

LED permanent/strobe/omnidirectional or LED-flash beacons with mode selection, type 829.

Useful life: max. 50000 h. Strobe frequency: 1.5 Hz. Flash frequency: 1.5 Hz. Rate of rotation: 180 rev/min.

Technical attributes (type, operating voltage, dome color): 829.120.55, LED strobe beacon, 24 VDC, red

Technical specifications
Version LED double flashlight
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 137 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED flashing light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 32M3667
Manufacturer:
 Werma
Manufacturer SKU:
 829 120 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 182.93 € *
1 pcs.
182.9268 €
3 pcs.
177.4409 €
10 pcs.
171.3481 €
25 pcs.
166.7785 €
red
red
24 VDC
100 mA
98 mm
LED double flashlight
137 mm
IP65
LED double flashing light, Ø 98 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M2015
Manufacturer:
 Werma
Manufacturer SKU:
 829 320 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 192.24 € *
1 pcs.
192.2445 €
3 pcs.
186.4730 €
10 pcs.
180.0708 €
yellow
yellow
115-230 VAC
120 mA
98 mm
LED double flashlight
137 mm
IP65