58802412 | Barthelme

LED signal light, 24 V (AC), 24 V (DC), yellow, Mounting Ø 16 mm, LED number: 1

Order No.: 31G6052
EAN: 4099889580525
MPN:
58802412
Series: EBD_16
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
15.0297 €

LED signal beacon, 58802412, Barthelme

LED signal lamp, recess diameter 16 mm, IP40 front side, AC/DC, yellow, 24 V

Technical specifications
Connection screw connection
Number of LEDs 1
Diode Diameter 19 mm
Installation diameter 16 mm
Farbe der Beleuchtung yellow
Assembly screw mounting
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
LED signal light, 230 V (AC), red, Mounting Ø 16 mm, LED number: 1
Order No.:
 31G6070
Manufacturer:
 Barthelme
Manufacturer SKU:
 58823011
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 18.68 € *
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3153 €
150 pcs.
14.6370 €
500 pcs.
13.8992 €
230 V
red
screw mounting
screw connection
16 mm
20 mA
19 mm
LED signal light, 230 V (AC), green, Mounting Ø 16 mm, LED number: 1
Order No.:
 31G6074
Manufacturer:
 Barthelme
Manufacturer SKU:
 58823013
Available: 66 pcs. Leadtime: 1 Week **
Total Price: 9.23 € *
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5684 €
150 pcs.
7.2352 €
500 pcs.
6.8663 €
230 V
green
screw mounting
screw connection
16 mm
20 mA
19 mm