2817.8031 | Mentor
LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 2817.8031
Unit Price (€ / pc.)
1.9754 € *
Available: 166 pcs.
Next delivery: 200 pcs. on 2024-11-04
Leadtime: 11 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
2500 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LED, 2817.8031, Mentor
This component with a connection raster of 2.54 mm has a collar for centering the front panel.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.02 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |