2311.8032 | Mentor
LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 2311.8032
Unit Price (€ / pc.)
2.4871 € *
Available: 75 pcs.
Leadtime: 7 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1182 €
100 pcs.
1.9635 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LED, 2311.8032, Mentor
This component is mechanical extendable. It can be also supplied in a vertical design.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.02 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |