1801.2231 | Mentor
LED signal light, red, 30 mcd, pitch 2.54 mm, LED number: 2, 1801.2231
LED signal lamps, type Mentor 1801.
Diode diameter: 3.0 mm. Grid: 2.54 mm, 1 LED at the top or bottom, or 2 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Technical data LEDs: red, on-state voltage (typically/max.) at 20 mA: 2.25/2.5 V. On-state current (max.): 25 mA. Wavelength: 660 nm. Luminous intensity (min./typically) at 10 mA: 1.0/3.0 mcd. Color: super red. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 30 mA. Wavelength: 625 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd. Color: yellow. On-state voltage (typically/max.) at 20 mA: 2.1/2.5 V. On-state current (max.): 30 mA. Wavelength: 588 nm. Luminous intensity (min./typically) at 10 mA: 5.0/15 mcd. Color: green. On-state voltage (typically/max.) at 20 mA: 2.2/2.5 V, on-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd.
2 LEDs, type 1801.
Technical attributes (type, LED color, Led arrangement): 1801.2231, red/red, bottom/top
Connection | PCB connection | |
Number of LEDs | 2 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.03 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |