2676.8073 | Mentor
LED signal light, yellow, 90 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1
LED signal lamps, type Mentor 2676.
Diode diameter: 8.0 mm. Housing material: CuZn, chrome finished or dull black. Insert: POM, white. Connections: tinned. Operating temperatures: –40 to +85 °C. Bushing mount: M12 x 0.75.
Dull black.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 20 mA): 2676.8073, yellow, 2.1 V, 30 mA, 588 nm, 18/50 mcd
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 8 mm | |
Installation diameter | 12 mm | |
Farbe der Beleuchtung | yellow | |
Luminous intensity | 0.09 cd | |
Assembly | central Mounting | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |