LEDFLEX-R 234-PUR | bda connectivity
PUR LED line LEDFLEX 2 x 0.34 mm², black, LEDFLEX-R 234-PUR
Unit Price (€ / mtr.)
1.2971 € *
Available: 370 mtr.
Leadtime: 1 Week **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 mtr.
1.2971 €
50 mtr.
1.1424 €
250 mtr.
0.9877 €
1000 mtr.
0.8687 €
2500 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED cable, LEDFLEX-R 234-PUR, bda connectivity
LED cable, flexible, robust, 2 x 0.34 mm², black, 2
Technical specifications
Core insulation material | TPE | |
Core colour sequence | blue/red | |
Number of cores | 2 | |
Version | LED line | |
Outer diameter | 3.7 mm | |
Colour | black | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PUR | |
Rated voltage | 48 V | |
Temperature range (active) | -20 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |