4052899972018 | LEDVANCE
LED lamp, E27, 7 W, 806 lm, 240 V (AC), 2700 K, 360 °, clear, warm white, A++
As a private customer, you can buy this item as soon as we have it back in stock.
LED lamp, 4058075819337, OSRAM
LED lamp, classic mini ball shape.
Benefits
- Reduced heat generation
- Very low energy consumption
- Immediately 100% light, no warm-up time
- No UV and IR near part in the light beam
Technical Data
- Color temperature: 2700 K
- Luminous flux: 806 lm
- Nominal wattage: 6.0 W
- Energy class: A++
- Lamp life time: 10000 h
Technical specifications
Radiation angle | 360 ° | |
Version | clear | |
Design | ball form | |
Dimmable | No | |
diameter | 60 mm | |
Energy efficiency class | A++ | |
Replace for | 60 W incandescent bulb | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 105 mm | |
Power | 7 W | |
Luminous flux | 806 lm | |
average nominal life | 10000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |