33EAWL | BACO
LED element, white, 24 V AC/DC, screw connection, 33EAWL
Order No.: 12G5330
EAN: 4099889260700
MPN:
33EAWL
Unit Price (€ / pc.)
10.0674 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
8.8536 €
50 pcs.
8.2586 €
150 pcs.
7.9016 €
500 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
LED elements with screw terminals, type 33EA.
Rated insulation voltage: 300 V. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm.
Rated voltage 24 V AC/DC.
Type: 33EAWL, white
Technical specifications
Connection | screw connection | |
Version | LED element | |
Type of mounting | base mounting | |
Colour of the LED | white | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |