5.05.511.747/1500 | RAFI
LED element, green, 24 V AC/DC, faston plug 2.8 x 0.8 mm, 5.05.511.747/1500
Unit Price (€ / pc.)
14.9583 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.2205 €
10 pcs.
13.5541 €
15 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 5.05.511.747/1500, RAFI
The 5.05.511.747/1500 is a 24-volt green LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
Connection | faston plug 2.8 x 0.8 mm | |
Version | LED clip | |
Type of mounting | snap on the light attachment | |
Colour of the LED | green | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |