5.05.511.747/0300 | RAFI
LED element, red, 12 V AC/DC, plug-in connection, 5.05.511.747/0300
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2024-10-16
Leadtime: 4 Weeks **
LED element, 5.05.511.747/0300, RAFI
The 5.05.511.747/0300 is a 12-volt red LED clip for contact blocks with plug-in connectors.. It has illumination of illuminated pushbuttons, illuminated selector switches, illuminated emergency stop and illuminated attachments. You can also use switching elements with fibre optics for better illumination.
Technical specifications
Connection | plug-in connection | |
Version | LED clip | |
Type of mounting | snap on the light attachment | |
Colour of the LED | red | |
Voltage | 12 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |