59092415 | Barthelme
LED lamp, BA9s, 1.4 lm, 24 V (DC), 24 V (AC), clear, white
Order No.: 31G2128
EAN: 4099891485443
MPN:
59092415
Unit Price (€ / pc.)
14.3276 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
12.6021 €
50 pcs.
11.7453 €
150 pcs.
11.2336 €
500 pcs.
10.6624 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED lamp, 59092415, BARTH
LED lamp BA9s with bridge rectifier, super bright.
Features
- Durable and energy-saving
- Bridge recticfier for use with both AC and DC
- Shock-resistant
Technical Data
- Luminous flux: 1.4 lm
- Voltage: 24 V
- LED color: white
- Lamp life time: 50000 h
Technical specifications
Version | clear | |
Dimmable | No | |
diameter | 11 mm | |
Colour of the LED | white | |
Length | 28 mm | |
Luminous flux | 1.4 lm | |
average nominal life | 50000 h | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 13 mA | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |