EA LED68X51-W | DISPLAY VISIONS
LED backlight EA LED68x51-W, white, 45 mA
Unit Price (€ / pc.)
26.7869 € *
Available: 138 pcs.
Leadtime: 1 Week **
Total Price:
26.79 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7869 €
5 pcs.
25.1804 €
15 pcs.
24.2165 €
50 pcs.
23.1336 €
150 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED backlights, type EA LED.
For individual illumination of the graphic LCDs DOGL128..-6.
Supply voltage: +3.3 V or +5.0 V
Color: white
max. current consumption: 45 mA
LED backlights for Dimensions: 68 x 51 x 3.6 mm
Type: EA LED68x51 - W
Technical specifications
Viewing area (width) | 64 mm | |
Viewing range (height) | 35.5 mm | |
Thickness | 4.2 mm | |
type of backlight | LED | |
Background color | white | |
Height | 51 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |