EA LED68X51-A | DISPLAY VISIONS
LED backlight EA LED68x51-A, amber, 60 mA
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
10 pcs.
10.9242 €
50 pcs.
10.1745 €
150 pcs.
9.7342 €
500 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED backlights, type EA LED.
For individual illumination of the graphic LCDs DOGL128..-6.
Supply voltage: +3.3 V or +5.0 V
Color: amber
max. current consumption: 60 mA
LED backlights for Dimensions: 68 x 51 x 3.6 mm
Type: EA LED68x51 - A
Technical specifications
Viewing area (width) | 64 mm | |
Viewing range (height) | 35.5 mm | |
Thickness | 4.2 mm | |
type of backlight | LED | |
Background color | amber | |
Height | 51 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |