99.02.9.024.99 | Finder
Plug-in module, green, freewheeling diode, 12-24 VDC for for series 85, 99.02.9.024.99
Unit Price (€ / pc.)
4.1174 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.6295 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display and EMC suppression modules, type 99.02.
Plus must be wired to terminal A1 for DC operation.
Technical attributes (type, rated coil voltage, working range min./max., coil resistance): 99.02.9.024.99, LED + free-wheeling diode 6.0 to 24 VDC
Technical specifications
Version | green, freewheeling diode, 12-24 VDC | |
Suitable for | for series 85 | |
Accessory Type | LED modul |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |