99.80.9.024.99 | Finder
Plug-in module, green, freewheeling diode, 6-24 VDC for switching relay, 99.80.9.024.99
Unit Price (€ / pc.)
3.0702 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.6894 €
100 pcs.
2.3681 €
250 pcs.
2.2729 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display and EMC suppression module type Finder 99.80
type: 99.80.9.024.99
for DC applications, wire positive voltage to terminal A1, LED plus free-wheeling diode, 6.0 to 24 VDC.
Module color: blue
LED color: green
Technical specifications
Version | green, freewheeling diode, 6-24 VDC | |
Suitable for | switching relay | |
Accessory Type | LED modul |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |