NP7-12L POL D | Yuasa
Lead-battery, 12 V, 7 Ah, 151 x 65 x 97 mm, faston plug 6.3 mm, NP7-12L POL D
Unit Price (€ / pc.)
24.4188 € *
Available: 21 pcs.
Next delivery: 20 pcs. on 2024-11-30
Leadtime: 2 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 4, type NP.
Technical specifications
Connection | faston plug 6.3 mm | |
Usage | general applications | |
Width | 65 mm | |
Weight | 2.65 kg | |
Height | 97 mm | |
Length | 151 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 7 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |