NP4-12 | Yuasa

Lead-battery, 12 V, 4 Ah, 90 x 70 x 106 mm, faston plug 4.8 mm

Order No.: 26A7854
EAN: 4099889877564
MPN:
NP4-12
Series: NP
Yuasa
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
24.6806 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
24.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.6806 €

Lead accumulators, type Yuasa Serie NP.

Design 1, type NP.

Technical specifications
Connection faston plug 4.8 mm
Usage general applications
Width 70 mm
Weight 1.7 kg
Height 106 mm
Length 90 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 4 Ah
Rated voltage 12 V
Technology lead
Logistics
Country of origin TW
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Width
Length
Height
Connection
Rated voltage
Nominal capacity
Weight
min. operating temperature
Usage
max. operating temperature
Technology
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Connection
Rated voltage
Nominal capacity
Weight
min. operating temperature
Usage
max. operating temperature
Technology
Lead-battery, 6 V, 1.2 Ah, 97 x 25 x 54 mm, faston plug 4.8 mm
Order No.:
 26A7847
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP1.2-6
Available: 123 pcs. Leadtime: 13 Weeks **
Total Price: 11.89 € *
1 pcs.
11.8881 €
25 mm
97 mm
54 mm
faston plug 4.8 mm
6 V
1.2 Ah
310 g
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 3.2 Ah, 134 x 67 x 64 mm, faston plug 4.8 mm
Order No.:
 26A7870
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP3.2-12
Available: 1 pcs. Leadtime: 18 Weeks ** Next delivery: 12 pcs. on 2024-07-05
Total Price: 25.72 € *
1 pcs.
25.7159 €
67 mm
134 mm
64 mm
faston plug 4.8 mm
12 V
3.2 Ah
1.2 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 7 Ah, 151 x 65 x 97 mm, faston plug 4.8 mm
Order No.:
 26A7872
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP7-12 POL A
Available: 41 pcs. Leadtime: 18 Weeks ** Next delivery: 8 pcs. on 2024-06-11
Total Price: 23.60 € *
1 pcs.
23.5977 €
65 mm
151 mm
97 mm
faston plug 4.8 mm
12 V
7 Ah
2.65 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 6 V, 4 Ah, 70 x 47 x 106 mm, faston plug 4.8 mm
Order No.:
 26A7882
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP4-6
Available: 41 pcs. Leadtime: 4 Weeks **
Total Price: 13.03 € *
1 pcs.
13.0305 €
47 mm
70 mm
106 mm
faston plug 4.8 mm
6 V
4 Ah
850 g
-20 °C
general applications
60 °C
lead
Lead-battery, 6 V, 12 Ah, 151 x 50 x 97 mm, faston plug 6.3 mm
Order No.:
 26A7852
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP12-6
Available: 2 pcs. Leadtime: 18 Weeks **
Total Price: 30.61 € *
1 pcs.
30.6068 €
50 mm
151 mm
97 mm
faston plug 6.3 mm
6 V
12 Ah
2.05 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 38 Ah, 197 x 165 x 170 mm, screw connection
Order No.:
 26A7862
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP38-12I
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 123.44 € *
1 pcs.
123.4387 €
165 mm
197 mm
170 mm
screw connection
12 V
38 Ah
14.2 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 6 V, 7 Ah, 151 x 34 x 97 mm, faston plug 4.8 mm
Order No.:
 26A7850
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP7-6
Available: 13 pcs. Leadtime: 18 Weeks **
Total Price: 28.49 € *
1 pcs.
28.4886 €
34 mm
151 mm
97 mm
faston plug 4.8 mm
6 V
7 Ah
1.35 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 6 V, 10 Ah, 151 x 50 x 97 mm, faston plug 4.8 mm
Order No.:
 26A7851
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP10-6
Available: 16 pcs. Leadtime: 18 Weeks **
Total Price: 35.76 € *
1 pcs.
35.7595 €
50 mm
151 mm
97 mm
faston plug 4.8 mm
6 V
10 Ah
1.93 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 1.2 Ah, 97 x 48 x 54 mm, faston plug 4.8 mm
Order No.:
 26A7868
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP1.2-12
Available: 33 pcs. Leadtime: 2 Weeks **
Total Price: 16.39 € *
1 pcs.
16.3863 €
48 mm
97 mm
54 mm
faston plug 4.8 mm
12 V
1.2 Ah
580 g
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 17 Ah, 181 x 76 x 167 mm, screw connection
Order No.:
 26A7860
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP17-12I
Available: 6 pcs. Leadtime: 18 Weeks **
Total Price: 62.70 € *
1 pcs.
62.7011 €
76 mm
181 mm
167 mm
screw connection
12 V
17 Ah
6.1 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 7 Ah, 151 x 65 x 97 mm, faston plug 6.3 mm
Order No.:
 26A7873
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP7-12L POL D
Available: 187 pcs. Leadtime: 2 Weeks **
Total Price: 23.60 € *
1 pcs.
23.5977 €
65 mm
151 mm
97 mm
faston plug 6.3 mm
12 V
7 Ah
2.65 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 2.3 Ah, 178 x 34 x 64 mm, faston plug 4.8 mm
Order No.:
 26A7853
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP2.3-12
Available: 20 pcs. Leadtime: 18 Weeks ** Next delivery: 20 pcs. on 2024-05-31
Total Price: 19.74 € *
1 pcs.
19.7421 €
34 mm
178 mm
64 mm
faston plug 4.8 mm
12 V
2.3 Ah
950 g
-20 °C
general applications
60 °C
lead
Lead-battery, 6 V, 3 Ah, 134 x 34 x 64 mm, faston plug 4.8 mm
Order No.:
 26A7849
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP3-6
Available: 14 pcs. Leadtime: 18 Weeks **
Total Price: 24.06 € *
1 pcs.
24.0618 €
34 mm
134 mm
64 mm
faston plug 4.8 mm
6 V
3 Ah
570 g
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 4 Ah, 90 x 70 x 106 mm, faston plug 4.8 mm
Order No.:
 26A7854
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP4-12
Available: 4 pcs. Leadtime: 4 Weeks **
Total Price: 24.68 € *
1 pcs.
24.6806 €
70 mm
90 mm
106 mm
faston plug 4.8 mm
12 V
4 Ah
1.7 kg
-20 °C
general applications
60 °C
lead
Lead-battery, 12 V, 12 Ah, 151 x 98 x 97 mm, faston plug 6.3 mm
Order No.:
 26A7875
Manufacturer:
 Yuasa
Manufacturer SKU:
 NP12-12
Available: 28 pcs. Leadtime: 2 Weeks **
Total Price: 47.46 € *
1 pcs.
47.4572 €
98 mm
151 mm
97 mm
faston plug 6.3 mm
12 V
12 Ah
4.05 kg
-20 °C
general applications
60 °C
lead