NP1.2-6 | Yuasa
Lead-battery, 6 V, 1.2 Ah, 97 x 25 x 54 mm, faston plug 4.8 mm, NP1.2-6
Unit Price (€ / pc.)
11.8881 € *
Available: 104 pcs.
Leadtime: 13 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 1, type NP.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | general applications | |
Width | 25 mm | |
Weight | 310 g | |
Height | 54 mm | |
Length | 97 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |