CP1212S | VISION

Lead-battery, 12 V, 1.2 Ah, 97 x 43 x 52 mm, faston plug 4.8 mm, CP1212S

Order No.: 26A7655
EAN: 4099889875935
MPN:
CP1212S
VISION
CP1212S VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 1
CP1212S VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lead-battery, 12 V, 1.2 Ah, 97 x 48 x 54 mm, faston plug 4.8 mm, NP1.2-12
Lead-battery, 12 V, 1.2 Ah, 97 x 48 x 54 mm, faston plug 4.8 mm, NP1.2-12
Order No.: 26A7868
Manufacturer: Yuasa
per pc. 16.6481 € *
*incl. VAT plus shipping costs

Lead accumulators, type Vision CP.

Technical specifications
Connection faston plug 4.8 mm
Usage general applications
Width 43 mm
Weight 630 g
Height 52 mm
Length 97 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 1.2 Ah
Rated voltage 12 V
Technology lead
Logistics
Country of origin CN
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement