NP4-6 | Yuasa
Lead-battery, 6 V, 4 Ah, 70 x 47 x 106 mm, faston plug 4.8 mm
Unit Price (€ / pc.)
13.0305 € *
Available: 41 pcs.
Leadtime: 4 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 5, type NP.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | general applications | |
Width | 47 mm | |
Weight | 850 g | |
Height | 106 mm | |
Length | 70 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 4 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |