NCP717BMX285TCG | onsemi
Voltage regulator, 2.85 VDC, 300 mA, positive, XDFN-4, NCP717BMX285TCG
As a private customer, you can buy this item as soon as we have it back in stock.
ULDO Regulator, NCP717BMX285TCG, ON Semiconductor
The NCP717 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with very low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP717 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
FEATURES
- Ultra-Low Output Noise Typ. 22 µVrms
- Fixed Voltage Options from 1.5 V to 3.3 V
- ±2 % Accuracy Over Load/Line/Temperature
- Thermal Shutdown and Current Limit Protections
Technical Data
- Temperature: -40°C to 125°C
- Output current: 0.3 A
- Output voltage range: 2.85 VDC
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 2.85 VDC | |
Output current | 300 mA | |
Input voltage AC | 1.8-5.5 V | |
Enclosure | XDFN-4 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |