NCP717AMX250TCG | onsemi

Voltage regulator, 2.5 VDC, 300 mA, positive, XDFN-4, NCP717AMX250TCG

Order No.: 43S516
EAN: 4099879100795
MPN:
NCP717AMX250TCG
Series: NCP717
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

ULDO Regulator, NCP717AMX250TCG, ON Semiconductor

The NCP717 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with very low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP717 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.

FEATURES

  • Ultra-Low Output Noise Typ. 22 µVrms
  • Fixed Voltage Options from 1.5 V to 3.3 V
  • ±2 % Accuracy Over Load/Line/Temperature
  • Thermal Shutdown and Current Limit Protections

Technical Data

  • Temperature: -40°C to 125°C
  • Output current: 0.3 A
  • Output voltage range: 2.5 VDC
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 2.5 VDC
Output current 300 mA
Input voltage AC 1.8-5.5 V
Enclosure XDFN-4
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure