NCP133AMX125TCG | onsemi
Voltage regulator, 1.25 VDC, 500 mA, positive, XFDFN-6, NCP133AMX125TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP133AMX125TCG, ONS
The NCP133AMX125TCG is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). This device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.
Features
- Ultra-low dropout: typ. 140 mV at 500 mA
- Very low bias input current of typ. 80 µA
- Logic level enable input for ON/OFF control
- Stable with a 2.2 µF ceramic capacitor
Applications
- Battery powered equipment
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.25 VDC | |
Output current | 500 mA | |
Input voltage AC | 0.8-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |