NCP133AMX090TCG | onsemi

Voltage regulator, 0.9 VDC, 500 mA, positive, XFDFN-6, NCP133AMX090TCG

Order No.: 43S316
EAN: 4099879099785
MPN:
NCP133AMX090TCG
Series: NCP133
onsemi
NCP133AMX090TCG onsemi Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3451 €

Voltage regulator, NCP133AMX090TCG, ONS

The NCP133AMX090TCG is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). This device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.

Features

  • Ultra-low dropout: typ. 140 mV at 500 mA
  • Very low bias input current of typ. 80 µA
  • Logic level enable input for ON/OFF control
  • Stable with a 2.2 µF ceramic capacitor

Applications

  • Battery powered equipment
  • Smartphones, tablets
  • Cameras, DVRs, STB and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 0.9 VDC
Output current 500 mA
Input voltage AC 0.8-5.5 V
Enclosure XFDFN-6
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes