NCP152MX280120TCG | onsemi
Voltage regulator, 2.8/1.2 VDC, 150 mA, positive, XFDFN-6, NCP152MX280120TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP152MX280120TCG, ONS
The NCP152MX280120TCG is 150 mA, dual output linear voltage regulator that provides a very stable and accurate voltage with very low noise and high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve very low noise performance. In order to optimize performance for battery operated portable applications, this device employs the adaptive ground current feature for low ground current consumption during light-load conditions.
Features
- Low IQ of typ. 50 µA per channel
- High PSRR: 75 dB at 1 kHz
- Thermal shutdown and current limit protections
- Stable with a 0.22 µF ceramic output capacitor
Applications
- Smartphones, tablets, wireless handsets
- Wireless LAN, bluetooth, zigbee Interfaces
- Other battery powered applications
Number of Regulators | 2 | |
Version | fixed | |
Output voltage DC | 2.8/1.2 VDC | |
Output current | 150 mA | |
Input voltage AC | 1.9-5.25 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |