NCP707AMX185TCG | onsemi
Voltage regulator, 1.85 VDC, 200 mA, positive, XDFN-4, NCP707AMX185TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP707AMX185TCG, ONS
The NCP707AMX185TCG is 200 mA LDO that provides the engineer with a very stable, accurate voltage with very-low noise suitable for space constrained, noise sensitive applications. In order to optimize the performance for battery operated portable applications, this device employs the dynamic quiescent current adjustment for very-low IQ consumption at no-load.
Features
- Very low quiescent current of typ. 25 µA
- Stable with a 1 µF ceramic output capacitor
- ±2 % accuracy over load/line/temperature
- Thermal shutdown and current limit protections
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical equipment
- Other battery powered applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.85 VDC | |
Output current | 200 mA | |
Input voltage AC | 1.8-5.5 V | |
Enclosure | XDFN-4 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |