NCP705MT33TCG | onsemi

Voltage regulator, 3.3 VDC, 500 mA, positive, XFDFN-6, NCP705MT33TCG

Order No.: 43S476
EAN: 4099879100658
MPN:
NCP705MT33TCG
Series: NCP705
onsemi
NCP705MT33TCG onsemi Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5474 €

Voltage regulator, NCP705MT33TCG, ONS

The NCP705MT33TCG is a 500 mA LDO that provides the engineer with a very stable, accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance.

Features

  • Stable with a 1 µF ceramic output capacitor
  • Thermal shutdown and current limit protections
  • Ultra-low quiescent current of typ. 13 µA
  • ±2 % accuracy over load/line/temperature

Applications

  • PDAs, mobile phones, GPS, smartphones
  • Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
  • Portable medical equipment
  • Other battery powered applications
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 3.3 VDC
Output current 500 mA
Input voltage AC 2.5-5.5 V
Enclosure XFDFN-6
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes