NCP703MX28TCG | onsemi
Voltage regulator, 2.8 VDC, 300 mA, positive, XFDFN-6, NCP703MX28TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP703MX28TCG, ONS
The NCP703MX28TCG is one of the best in class regulator for providing both low noise performance (PSRR of 68 dB and noise levels typically < 13 uVrms) and a low quiescent operating current (< 12 uA). In contrast to the tradeoff of noise vs. consumption found in some CMOS products, the NCP703MX28TCG does not compromise, making it an ideal device for use with image sensors in cell phones and for noise sensitive circuits in other battery products.
Features
- Ultra low quiescent current of typ. 12 µA
- ±2% accuracy over load/line/temperature
- Thermal shutdown and current limit protections
- Stable with a 1 µF ceramic output capacitor
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical equipment
- Other battery powered applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 2.8 VDC | |
Output current | 300 mA | |
Input voltage AC | 2-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |