NCP702SN33T1G | onsemi
Voltage regulator, 3.3 VDC, 200 mA, positive, SOT-23, NCP702SN33T1G
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP702SN33T1G, ONS
The NCP702SN33T1G is a 200 mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and very high Power Supply Rejection Ratio (PSRR), making it suitable for RF applications. The device doesn’t require an additional noise bypass capacitor to achieve ultra-low noise performance.
Features
- Ultra-low quiescent current of typ. 10 µA
- ±2% accuracy over full load/line/temperature
- High PSRR: 68 dB at 1 kHz
- Thermal shutdown and current limit protections
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical equipment
- Other battery powered applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 200 mA | |
Input voltage AC | 2-5.5 V | |
Enclosure | SOT-23 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |