NCP130BMX110TCG | onsemi
Voltage regulator, 1.1 VDC, 300 mA, positive, XFDFN-6, NCP130BMX110TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP130BMX110TCG, ONS
The NCP130BMX110TCG is a 300 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the device features low IQ consumption.
Features
- Ultra-low dropout: 150 mV maximum at 300 mA
- Very low bias input current of typ. 80 µA
- Logic level enable input for ON/OFF control
- Stable with a 1 µF ceramic capacitor
Applications
- Battery powered equipment
- Smartphones, tablets
- Cameras, DVRs, STB and camcorders
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.1 VDC | |
Output current | 300 mA | |
Input voltage AC | 0.8-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |