NCP160AFCS280T2G | onsemi

Voltage regulator, 2.8 VDC, 250 mA, positive, WLCSP-4, NCP160AFCS280T2G

Order No.: 43S202
EAN: 4099879099235
MPN:
NCP160AFCS280T2G
Series: NCP160
onsemi
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1154 €

Voltage regulator, NCP160AFCS280T2G, ONS

The NCP160AFCS280T2G is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. In connection with low quiescent current this device is well suitable for battery powered applications such as cell phones, tablets and other. This device is protected in case of current overload, output short circuit and overheating.

Features

  • ±2% accuracy over load/temperature
  • Stable with a 1 µF small case size ceramic capacitors
  • Pb-free, halogen free/BFR free and RoHS compliant
  • Ultra low noise: 10 µVRMS

Applications

  • Battery powered equipment
  • Wireless LAN devices
  • Smartphones, tablets
  • Cameras, DVRs, STB and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 2.8 VDC
Output current 250 mA
Input voltage AC 1.9-5.5 V
Enclosure WLCSP-4
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
1 item in 37 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature