P 2170 | PeakTech
LCR METER WITH USB P 2170
Order No.: 24K5499
EAN: 4099891458072
MPN:
P 2170
2170
Unit Price (€ / pc.)
302.2362 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
302.24 € *
Price list
Quantity
Price per unit*
1 pcs.
302.2362 €
3 pcs.
293.1684 €
10 pcs.
283.0891 €
25 pcs.
275.5445 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCR/ESR Meter, 2170, PeakTech
This newly developed digital LCR meter with ESR (Equivalent Series Resistance) measurement is equipped with many functions and its compact design makes it ideal for component testing at the workplace as well as for service and maintenance work.
Features
- 4 ½ digit multi-line multifunction display with bargraph
- ESR measurement (Equivalent Series Resistance)
- Basic accuracy: 0.3 % at 0.01 % resolution
- Automatic LCR detection
Technical specifications
Version | LCR meter | |
Inductance range | 20 µH-20 kH | |
Capacity range | 200 pF to 20 mF | |
Measuring frequencies | 100 Hz-100 kHz | |
Resistance Range | 20 Ω to 200 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |