LCR-6020 | GW Instek

LCR tester, LCR-6020

Order No.: 21K2929
EAN: 4719692504876
MPN:
LCR-6020
01CR602000GT
Series: LCR
GW Instek
LCR-6020 GW Instek LCR-Meters
Image may differ
Unit Price (€ / pc.)
1,956.3600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,956.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,956.3600 €

LCR tester, LCR-6020, GW Instek

GW Instek LCR-6020 LCR-6000 series, 10Hz-20kHz High Precision LCR Meter. The LCR-6000 series provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch color LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result. Convenience is one of the unique features. The LCR-6000 series comes equipped with two zero methods, which are full frequency range and spot. Users, without turning off the power and changing test fixture, can freely change frequency within the provided frequency range to conduct measurements. By so doing, tremendous time can be saved from repeatedly executing zero operation. Additionally, frequency range of the series is consecutive that allows users to input precise frequency value to conduct the most genuine test on components. The LCR-6000 series also features diverse ancillary measurements to meet the measurement requirements of different materials. For instance, the series provides the automatic level control (ALC) function to satisfy the test voltage requirement of MLCC. For inductive component measurements, the series provides the adjustable test current function and the D.C. resistance measurement function.

Technical specifications
Version LCR meter
Inductance range 0.00001 µ-9999.99 H
Capacity range 0.00001 pF to 9999.99 mF
Measuring frequencies 10 Hz-20 kHz
Resistance Range 0.00001 Ω to 99.999 MΩ
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes