LCR-8101G | GW Instek

LCR tester, LCR-8101G

Order No.: 21K2925
EAN: 4719692504821
MPN:
LCR-8101G
01CR810110GT
Series: LCR
GW Instek
LCR-8101G GW Instek LCR-Meters
Image may differ
Unit Price (€ / pc.)
8,213.3800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,213.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,213.3800 €

LCR tester, LCR-8101G, GW Instek

GW Instek LCR-8101G Series LCR-8000G Precision LCR Meter with RS-232/GPIB Interface, 10 MHz Test Frequency. The LCR-8000G Series LCR meter, with test frequency up to 10MHz, provides accuracy, versatility and high resolution for a wide range of component measurements, even including DC resistance measurement and Voltage/Current monitoring. The Multi-Step function allows on-screen programming of customized measurement sequence with Pass/Fail indication. Each program includes 30 test steps and each test step can be set with selected parameters and test limits. Under Multi-Step operation, a tedious work routine can be done step by step automatically just at a press of a button. With Graph Mode, LCR-8110G, LCR-8105G and LCR-8101G display the component impedance response either over a wide range of test frequency sweep or over a wide range of test voltage sweep in a graph chart. This gives an analysis result of either impedance vs. frequency or impedance vs. applied voltage all at a glance. GPIB and RS-232C interfaces are available as standard for instrument control and test result display on the PC. The rich features of LCR-8000G Series easily make your measurement tasks done at a very competitive price.

Technical specifications
Version LCR meter
Inductance range 0.1 nH-100 kH
Capacity range 0.1 pF to 1000 mF
Measuring frequencies 20 Hz-1 MHz
Resistance Range 0.01 Ω to 100 MΩ
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes