EA DIP081-CHNLED | DISPLAY VISIONS

LCD text module EA DIP081-CHNLED

Order No.: 73S1510
EAN: 4099879005182
MPN:
EA DIP081-CHNLED
Series: EA DIP
DISPLAY VISIONS
EA DIP081-CHNLED DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
24.4188 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
22.9551 €
15 pcs.
22.0745 €
50 pcs.
21.0987 €
150 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale

With controller (HD44780 compatible), rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus, yellow/green backlight, integrated temperature compensation, for PCB assembly or pluggable by means of optional socket strips (2 required).

Font height: 11.48 mm.

Character set: program with fixed set of 192 characters, 8 characters for user specific programming

Supply voltage: ±2.7 V, ±3.3 V or +5.0 V

Operating temperatures: - 20 to +70 °C

Dimensions: 68 x 26.8 x 10.8 mm

Type: EA DIP081 - CHNLED

Technical specifications
Display 1 x 8 character
Viewing area (width) 61 mm
Viewing range (height) 19 mm
Width 68 mm
Thickness 10.8 mm
type of backlight LED - yellow green
Background color green
Height 26.8 mm
IC controller/driver HD44780 compatible
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes