DEM 16216 SYH-LY | Display Elektronik

Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16216 SYH-LY

Order No.: 71S320
EAN: 4099879003850
MPN:
DEM 16216 SYH-LY
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
10.8052 €

LCD-Module, DEM 16216 SGH, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 16x2 Characters

Technical specifications
Display 2 x 16 character
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 80 mm
Thickness 9.6 mm
type of backlight LED
Background color yellow/green
Height 36 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 5.55 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing range (height)
type of backlight
Display
Technology
Thickness
Viewing area (width)
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing range (height)
type of backlight
Display
Technology
Thickness
Viewing area (width)
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
Module DEM 16216 FGH-PW
Order No.:
 71S678
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16216 FGH-PW
Available: 4 pcs. Leadtime: On Request **
Total Price: 10.25 € *
1 pcs.
10.2459 €
61 mm
LED
16 x 2 character
FSTN
6.3 mm
61 mm
36 mm
-20 °C
English-Japanese
HD44780 compatible
5.55 mm
8-Bit-MCU
80 mm
70 °C
Alphanumerisches Display 2x16 STN wide-temp. DEM 16216 SGH
Order No.:
 71S319
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16216 SGH
Available: 3 pcs. Leadtime: On Request **
Total Price: 6.09 € *
1 pcs.
6.0928 €
15.8 mm
without
2 x 16 character
STN-gray
7.1 mm
61 mm
36 mm
-20 °C
English-Japanese
HD44780 compatible
5.55 mm
8-Bit-MCU
80 mm
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16216 SYH-PY
Order No.:
 71S321
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16216 SYH-PY
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.81 € *
96 pcs.
10.8052 €
15.8 mm
LED
2 x 16 character
STN yellow/green
7.6 mm
61 mm
36 mm
-20 °C
English-Japanese
HD44780 compatible
5.55 mm
8-Bit-MCU
80 mm
70 °C
Module DEM 16216 FGH-P(RGB)
Order No.:
 71S676
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16216 FGH-P(RGB)
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.98 € *
1 pcs.
26.9773 €
61 mm
LED
16 x 2 character
FSTN
6.3 mm
61 mm
36 mm
-20 °C
English-Japanese
HD44780 compatible
5.55 mm
8-Bit-MCU
80 mm
70 °C
Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16216 SYH-LY
Order No.:
 71S320
Manufacturer:
 Display Elektronik
Manufacturer SKU:
 DEM 16216 SYH-LY
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.81 € *
96 pcs.
10.8052 €
15.8 mm
LED
2 x 16 character
STN yellow/green
9.6 mm
61 mm
36 mm
-20 °C
English-Japanese
HD44780 compatible
5.55 mm
8-Bit-MCU
80 mm
70 °C