8028 | VISATON

Broadband speaker, 8 Ω, 82 dB, 80 Hz to 15 kHz, black, 8028

Order No.: 38M1471
EAN: 4099891542306
MPN:
8028
F 8 SC 8 OHM
VISATON
8028 VISATON Acoustic Signal Transmitters Image 1
8028 VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
28.7028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7028 €
Technical specifications
Version broadband speaker
Installation diameter 78 mm
Colour black
Impedance 8 Ω
Max. transmission range 15 kHz
min. transmission range 80 Hz
Resonance frequency 125 Hz
Sound pressure level 82 db
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes