0.601.072.C00 | Bosch Elektrowerkzeuge

Laser range finder, GLM 50 C Professional

Order No.: 21K9721
EAN: 4099891468460
MPN:
0.601.072.C00
GLM 50 C
Bosch Elektrowerkzeuge
0.601.072.C00 Bosch Elektrowerkzeuge Tape Measures, Rules, Calipers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Laser range finder, GLM 50-27 C
Laser range finder, GLM 50-27 C
Order No.: 21K9723
Manufacturer: Bosch Elektrowerkzeuge
per pc. 236.81 € *
*incl. VAT plus shipping costs

Laser range finder Bosch GLM 50 C Professional

For measuring lengths, areas, volumes, as well as indirect height and simple Pythagoras measurements, with 1/4 inch pod receptacle and additional functions for continuous measurements and indirect length measurements. MIN/MAX function, Add/Subtract function

Laser class: 2

Measuring range: 0.05 to 50 m

Measuring tolerance: ±1.5 mm

Auto-Off: 5.0 min

Degree of protection: IP 54

Operating temperatures: - 10 to +50 °C

Dimensions: 115 x 53 x 32 mm

Weight: 140 g. Supplied with protective bag and batteries

Technical specifications
Version Laser distance meter
Weight 140 g
measurement range 0.05-50 m
Logistics
Country of origin MY
Customs tariff number 90151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 21K9723

Manufacturer SKU:

 GLM 50-27 C

 

Available: 0 pcs. Next delivery: 1 pcs. on 2024-12-06 Leadtime: 1 Week **
236.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €