79456200 | LAPP

Bulkhead housing, size HA10, aluminum alloy, 2 x M20, angled, longitudinal bow locking, IP65, 79456200

Order No.: 30P1719
EAN: 4044773528008
MPN:
79456200
H-A 10 SDRL M20 ZW.
Series: EPIC H-A10
LAPP
79456200 LAPP Housings for HDC Connectors Image 1
79456200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.8178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
5 pcs.
36.6044 €
10 pcs.
34.3791 €
25 pcs.
32.1657 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79456200, LAPP

The 79456200 compact base housing with 2 cable entries has a space-saving design, and is suitable for applications in a restricted space.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version bulkhead housing
Shell size HA10
Shell Material aluminum alloy
Cable Outlet 2 x M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes