76153510 | LAPP

Panel plug, 6 pole, crimp connection, straight, 76153510

Order No.: 30P1194
EAN: 4044773766202
MPN:
76153510
EPIC POWER LS1 G5 5+PE (20)
Series: EPIC POWER LS1
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.1154 €
50 pcs.
8.5442 €
100 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 76153510, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version panel plug
Shell Material zinc die casting
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.5-2.5 mm²
Assembly panel mounting
Orientation straight
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Shell Material
Cable cross-section
contact surface
Version
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Cable cross-section
contact surface
Version
Assembly
Orientation
Contact connection
Panel plug, 8 pole, crimp connection, straight, 76154510
Order No.:
 30P1192
Manufacturer:
 LAPP
Manufacturer SKU:
 76154510
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.79 € *
1 pcs.
9.7937 €
10 pcs.
8.9607 €
50 pcs.
8.4014 €
100 pcs.
7.8421 €
8 pole
zinc die casting
0.5-2.5 mm²
gold-plated
panel plug
panel mounting
straight
crimp connection
Panel plug, 6 pole, crimp connection, straight, 76153510
Order No.:
 30P1194
Manufacturer:
 LAPP
Manufacturer SKU:
 76153510
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.97 € *
1 pcs.
9.9722 €
10 pcs.
9.1154 €
50 pcs.
8.5442 €
100 pcs.
7.9849 €
6 pole
zinc die casting
0.5-2.5 mm²
gold-plated
panel plug
panel mounting
straight
crimp connection
Panel plug, 6 pole, crimp connection, straight, 76153000
Order No.:
 30P1195
Manufacturer:
 LAPP
Manufacturer SKU:
 76153000
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.42 € *
1 pcs.
22.4196 €
10 pcs.
20.4918 €
50 pcs.
19.2185 €
100 pcs.
17.9333 €
6 pole
zinc die casting
0.5-2.5 mm²
gold-plated
panel plug
panel mounting
straight
crimp connection
Panel plug, 8 pole, crimp connection, straight, 76154000
Order No.:
 30P1193
Manufacturer:
 LAPP
Manufacturer SKU:
 76154000
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.35 € *
1 pcs.
26.3466 €
10 pcs.
24.0856 €
50 pcs.
22.5862 €
100 pcs.
21.0749 €
8 pole
zinc die casting
0.5-2.5 mm²
gold-plated
panel plug
panel mounting
straight
crimp connection