72404100 | LAPP

Receptacle, 2.5 mm², AWG 14, solder connection, gold-plated, 72404100

Order No.: 30P1555
EAN: 4044774215280
MPN:
72404100
EPIC SIGNAL M23 BLMS 2MM AU
Series: EPIC SIGNAL M23
LAPP
default L
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.0111 €
10 pcs.
1.9040 €
20 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 72404100, LAPP KABEL

Socket contact for circular connectors M23, 2 mm female solder to 2.5 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version receptacle
AWG cross-section AWG 14
Contact connection solder connection
Contact material brass
contact surface gold-plated
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
Receptacle, 0.14-1.0 mm², AWG 26-18, gold-plated, 74020601
Order No.:
 30P1550
Manufacturer:
 LAPP
Manufacturer SKU:
 74020601
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.51 € *
1 pcs.
1.5113 €
5 pcs.
1.3685 €
10 pcs.
1.2852 €
20 pcs.
1.2138 €
0.14-1.0 mm²
AWG 26-18
gold-plated
receptacle
brass