72064100 | LAPP

Plug, screw connection, screw locking, straight, 72064100

Order No.: 30P1639
EAN: 4044773623352
MPN:
72064100
EPIC SIGNALM23F6-20 9,5-13,5 5
Series: EPIC SIGNAL M23
LAPP
72064100 LAPP Other Circular Connectors Image 1
72064100 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
5 pcs.
10.7814 €
10 pcs.
10.1745 €
20 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 72064100, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version plug
Shell Material zinc die casting
Cable diameter 9.5 to 13.5 mm
Contact connection screw connection
Assembly cable assembly
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes