70317100 | LAPP

Socket contact insert, H-B 24, 24 pole, screw connection, with PE contact, 70317100

Order No.: 30P1678
EAN: 4044773546071
MPN:
70317100
TB-H-BE 24 BRE KLEMMADAPTER
Series: EPIC TB-H-BE 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
47.6119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
47.6119 €

Contact insert, 70317100, LAPP

The standard insert can be connected with pin inserts in housing and is suitable for use in control cabinets and investment construction.

Applications

  • Control cabinet manufacturing
  • Plant engineering
Technical specifications
Version socket insert
Shell size H-B 24
Contact connection screw connection
PE contact Yes
Pin number 24 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell size
Contact connection