44429319 | LAPP
Receptacle, 2.5-4.0 mm², crimp connection, gold-plated, 44429319
Order No.: 30P1237
EAN: 4044775042618
MPN:
44429319
EPIC POWERLS1.5 D BCM 2,5-4,0
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4264 €
50 pcs.
5.0932 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429319, LAPP KABEL
Socket contact for circular connectors, 3.6 mm female 4.0 - 6.0 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | receptacle | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | gold-plated | |
Cable cross-section | 2.5-4.0 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |